Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 85.10000 ¥851
100 76.45000 ¥7,645
500 62.54600 ¥31,273

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2958-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥52.12133
  • Digi-Reel®  : 455-2958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BM05B-SRSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2958-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM05B-SRSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 5POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM05B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-05V-S

CONN HOUSING SH 5POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

SHR-05V-S-B

CONN HOUSING SH 5POS 1MM WHITE

JST Sales America Inc.

¥22.00000 Details

05SR-3S

CONN RCPT 5POS IDC 30AWG TIN

JST Sales America Inc.

¥54.00000 Details
Associated Product View More

A05SR05SR30K152A

JUMPER 05SR-3S - 05SR-3S 6"

JST Sales America Inc.

¥175.00000 Details

A05SR05SR30K51A

JUMPER 05SR-3S - 05SR-3S 2"

JST Sales America Inc.

¥156.00000 Details

A05SR05SR30K305A

JUMPER 05SR-3S - 05SR-3S 12"

JST Sales America Inc.

¥222.00000 Details

A05SR05SR30K152B

JUMPER 05SR-3S - 05SR-3S 6"

JST Sales America Inc.

¥175.00000 Details

A05SR05SR30K102B

JUMPER 05SR-3S - 05SR-3S 4"

JST Sales America Inc.

¥173.00000 Details

A05SR05SR30K203A

JUMPER 05SR-3S - 05SR-3S 8"

JST Sales America Inc.

¥185.00000 Details
You May Also Be Interested In

SM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

¥83.00000 Details

SHR-05V-S

CONN HOUSING SH 5POS 1MM WHITE

JST Sales America Inc.

¥21.00000 Details

BM06B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

¥113.00000 Details

BM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

¥86.00000 Details

A05SR05SR30K152A

JUMPER 05SR-3S - 05SR-3S 6"

JST Sales America Inc.

¥175.00000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2958-1