JPY | USD

40RF-JMCS-G-1B-TF(N)(LF)(SN) 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 162.63500 ¥162,635.00
2,000 157.21300 ¥314,426.00
3,000 151.79200 ¥455,376.00
5,000 144.20240 ¥721,012.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 455-2840CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥293.00000
  • Digi-Reel®  : 455-2840DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

40RF-JMCS-G-1B-TF(N)(LF)(SN)

Datasheet
Digi-Key Part Number 455-2840TR-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 40RF-JMCS-G-1B-TF(N)(LF)(SN)
Copy  
Description CONN RCPT 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.130" (3.30mm)
Base Part Number 40RF-JMC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥224.00000 Details

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥120.49000 Details

40P3.0-JMCS-G-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥116.09160 Details

40P9.0-JMCS-G-B-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥151.26200 Details

40P3.5-JMCS-G-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥120.25950 Details
You May Also Be Interested In

40P5.0-JMCS-G-B-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥123.21067 Details

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥224.00000 Details

20P3.0-JMCS-G-TF(N)

CONN PLUG 20POS SMD GOLD

JST Sales America Inc.

¥117.00000 Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details
Additional Resources
Standard Package 1,000
Other Names 40RFJMCSG1BTFNLFSN
455-2840TR