JPY | USD

40R-JMCS-G-B-TF(NSA) 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191.00
10 166.90000 ¥1,669.00
25 159.80000 ¥3,995.00
50 156.26000 ¥7,813.00
100 149.16000 ¥14,916.00
250 134.95200 ¥33,738.00
500 124.29800 ¥62,149.00
1,000 106.54200 ¥106,542.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2853TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥99.43880
  • Cut Tape (CT)  : 455-2853CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥191.00000

40R-JMCS-G-B-TF(NSA)

Datasheet
Digi-Key Part Number 455-2853DKR-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 40R-JMCS-G-B-TF(NSA)
Copy  
Description CONN RCPT 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.091" (2.30mm)
Base Part Number 40R-JMCS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥224.00000 Details

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥120.49000 Details

40P3.0-JMCS-G-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥116.09160 Details

40P9.0-JMCS-G-B-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥151.26200 Details

40P3.5-JMCS-G-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥120.25950 Details
You May Also Be Interested In

40PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥224.00000 Details

60R-JMCS-G-B-TF(S)

CONN RCPT 60POS SMD GOLD

JST Sales America Inc.

¥230.00000 Details

60PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 60POS R/A SMD GOLD

JST Sales America Inc.

¥276.00000 Details

BM05B-SURS-TF(LF)(SN)

CONN HEADER SMD 5POS 0.8MM

JST Sales America Inc.

¥76.00000 Details

40P5.0-JMCS-G-B-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥123.21067 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥293.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2853DKR