40PS-JMCS-G-1B-TF(N)(LF)(SN) 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224
10 194.80000 ¥1,948
25 186.52000 ¥4,663
50 182.40000 ¥9,120
100 174.11000 ¥17,411
250 157.52800 ¥39,382
500 145.08800 ¥72,544

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2846TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥120.21667
  • Cut Tape (CT)  : 455-2846CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥224.00000

40PS-JMCS-G-1B-TF(N)(LF)(SN)

Datasheet
Digi-Key Part Number 455-2846DKR-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 40PS-JMCS-G-1B-TF(N)(LF)(SN)
Copy  
Description CONN PLUG 40POS R/A SMD GOLD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.170" (4.33mm)
Base Part Number 40PS-JMC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥292.00000 Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥99.21360 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥162.26600 Details
You May Also Be Interested In

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details

60PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 60POS R/A SMD GOLD

JST Sales America Inc.

¥276.00000 Details

60R-JMCS-G-B-TF(S)

CONN RCPT 60POS SMD GOLD

JST Sales America Inc.

¥230.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2846DKR