40P3.5-JMCS-G-TF(N) 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,000 119.98700 ¥239,974

Submit a request for quotation on quantities greater than those displayed.

40P3.5-JMCS-G-TF(N)

Datasheet
Digi-Key Part Number 455-2869TR-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 40P3.5-JMCS-G-TF(N)
Copy  
Description CONN PLUG 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3.5mm
Height Above Board -
Base Part Number 40P3.5-J
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥292.00000 Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥99.21360 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥162.26600 Details
Additional Resources
Standard Package 2,000
Other Names 40P35JMCSGTFN
455-2869TR