JPY | USD

40P3.0-JMCS-G-TF(N) 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
In Stock: 3,226
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 214.00000 ¥214.00
10 185.60000 ¥1,856.00
25 177.68000 ¥4,442.00
50 173.76000 ¥8,688.00
100 165.84000 ¥16,584.00
250 150.05200 ¥37,513.00
500 138.20400 ¥69,102.00
1,000 118.46200 ¥118,462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2868TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥116.09160

40P3.0-JMCS-G-TF(N)

Datasheet
Digi-Key Part Number 455-2868CT-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 40P3.0-JMCS-G-TF(N)
Copy  
Description CONN PLUG 40POS SMD GOLD
Copy  
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board -
Base Part Number 40P3.0-J
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥293.00000 Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥99.43880 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥162.63500 Details
You May Also Be Interested In

40R-JMCS-G-B-TF(NSA)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥191.00000 Details

40RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 40POS SMD GOLD

JST Sales America Inc.

¥293.00000 Details

20P3.0-JMCS-G-TF(N)

CONN PLUG 20POS SMD GOLD

JST Sales America Inc.

¥117.00000 Details

STM32G491KEU6

MAINSTREAM ARM CORTEX-M4+ MCU 17

STMicroelectronics

¥970.00000 Details

40P5.0-JMCS-G-B-TF(N)

CONN PLUG 40POS SMD GOLD

JST Sales America Inc.

¥123.21067 Details
Additional Resources
Standard Package 1
Other Names 455-2868CT