JPY | USD

30R-JMCS-G-B-TF(NSA) 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
4,437 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 140.90000 ¥1,409
25 132.64000 ¥3,316
50 127.10000 ¥6,355
100 121.58000 ¥12,158
250 110.52400 ¥27,631
500 99.47000 ¥49,735
1,000 88.41700 ¥88,417

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2852TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥80.12800
  • Digi-Reel®  : 455-2852DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,437 - Immediate
  • Unit Price: Digi-Reel®

30R-JMCS-G-B-TF(NSA)

Datasheet
Digi-Key Part Number 455-2852CT-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 30R-JMCS-G-B-TF(NSA)
Copy  
Description CONN RCPT 30POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

30P4.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥166.00000 Details

30P3.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥166.00000 Details

30P9.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥169.00000 Details

30PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 30POS R/A SMD GOLD

JST Sales America Inc.

¥174.00000 Details

30P4.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

30P4.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥85.68700 Details
You May Also Be Interested In

30P4.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥166.00000 Details

30P3.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥166.00000 Details

30P9.0-JMCS-G-B-TF

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥169.00000 Details

30P9.0-JMCS-G-TF(N)

CONN PLUG 30POS SMD GOLD

JST Sales America Inc.

¥169.00000 Details

BM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

¥57.00000 Details

BM07B-SRSS-TB(LF)(SN)

CONN HEADER SMD 7POS 1MM

JST Sales America Inc.

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2852CT