JPY | USD

Price & Procurement
16,444 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128.00
10 112.50000 ¥1,125.00
25 105.92000 ¥2,648.00
50 101.50000 ¥5,075.00
100 97.09000 ¥9,709.00
250 88.26000 ¥22,065.00
500 79.43600 ¥39,718.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1886-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥66.19600
  • Cut Tape (CT)  : 455-1886-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,444 - Immediate
  • Unit Price: ¥128.00000

20PS-JMDSS-G-1-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1886-6-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 20PS-JMDSS-G-1-TF(LF)(SN)
Copy  
Description CONN PLUG 20POS R/A SMD GOLD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMD Connector (RoHS)
Product Training Modules JMD Connectors
HTML Datasheet JMD Connector (RoHS)
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMD
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.189" (4.80mm)
Base Part Number 20PS-JMDSS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

20R-JMDSS-G-1-TF(S)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥172.00000 Details

20R-JMDSS-G-1-TF(S)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

20R-JMDSS-G-1-TF(S)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥89.24400 Details
You May Also Be Interested In

20R-JMDSS-G-1-TF(S)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥172.00000 Details

0533091270

CONN HDR 12POS R/A SMD TIN

Molex

¥177.00000 Details

20P-JMDSS-G-1-TF(LF)(SN)

CONN PLUG 20POS SMD GOLD

JST Sales America Inc.

¥155.00000 Details

40PS-JMDSS-G-1-TF(LF)(SN)

CONN PLUG 40POS R/A SMD GOLD

JST Sales America Inc.

¥194.00000 Details

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥102.00000 Details

434153017835

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1886-6