JPY | USD

20P3.0-JMCS-G-TF(N) 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 102.70000 ¥1,027.00
25 96.68000 ¥2,417.00
50 92.64000 ¥4,632.00
100 88.61000 ¥8,861.00
250 80.56000 ¥20,140.00
500 72.50400 ¥36,252.00
1,000 64.44800 ¥64,448.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2858TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥58.40520
  • Digi-Reel®  : 455-2858DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20P3.0-JMCS-G-TF(N)

Datasheet
Digi-Key Part Number 455-2858CT-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number 20P3.0-JMCS-G-TF(N)
Copy  
Description CONN PLUG 20POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board -
Base Part Number 20P3.0-J
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥128.00000 Details

20RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥181.00000 Details

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥102.00000 Details

20RF-JMCS-G-1-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥181.00000 Details

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥63.88200 Details
You May Also Be Interested In

20PS-JMCS-G-1B-TF(N)(LF)(SN)

CONN PLUG 20POS R/A SMD GOLD

JST Sales America Inc.

¥124.00000 Details

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥128.00000 Details

20RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥181.00000 Details

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

¥102.00000 Details

BM04B-SRSS-TB(LF)(SN)

CONN HEADER SMD 4POS 1MM

JST Sales America Inc.

¥67.00000 Details

1SS355VMTE-17

DIODE GEN PURP 80V 100MA UMD2

Rohm Semiconductor

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names 455-2858CT