JPY | USD
Favorite

L-07C5N6SV6T 5.6nH Unshielded Multilayer Inductor 300mA 270mOhm Max 0402 (1005 Metric)
Price & Procurement
269,975 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 5.00000 ¥50
25 4.48000 ¥112
50 3.98000 ¥199
100 3.39000 ¥339
250 2.99200 ¥748
500 2.74400 ¥1,372
1,000 2.34400 ¥2,344
2,500 2.09440 ¥5,236

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1462-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 269,975 - Immediate
  • Unit Price: ¥1.69540
  • Cut Tape (CT)  : 712-1462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 269,975 - Immediate
  • Unit Price: ¥11.00000

L-07C5N6SV6T

Datasheet
Digi-Key Part Number 712-1462-6-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number L-07C5N6SV6T
Copy  
Description FIXED IND 5.6NH 300MA 270 MOHM
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

5.6nH Unshielded Multilayer Inductor 300mA 270mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
HTML Datasheet RF Ceramic Chip Inductors
EDA / CAD Models L-07C5N6SV6T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 270mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 5.4GHz
Ratings -
Operating Temperature -55°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

L402DC

0402 S HI FREQ IND DESIGNER KIT

Johanson Technology Inc.

¥5,029.00000 Details

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

¥12,300.00000 Details
Additional Resources
Standard Package 1
Other Names 712-1462-6