JPY | USD
Favorite

2450AT14A0100T 2.4GHz Chip RF Antenna 2.4GHz ~ 2.48GHz 0.5dBi Solder Surface Mount
Price & Procurement
7,407 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 41.20000 ¥412
25 38.44000 ¥961
100 30.76000 ¥3,076
250 28.56400 ¥7,141
500 24.17000 ¥12,085
1,000 18.67700 ¥18,677

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1636-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥17.02875
  • Cut Tape (CT)  : 712-1636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,407 - Immediate
  • Unit Price: ¥49.00000

2450AT14A0100T

Datasheet
Digi-Key Part Number 712-1636-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2450AT14A0100T
Copy  
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 56 Weeks
Detailed Description

2.4GHz Chip RF Antenna 2.4GHz ~ 2.48GHz 0.5dBi Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard -
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.48GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss 9dB
Gain 0.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.016" (0.40mm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥65.00000 Details

2450AT42E0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥79.00000 Details

FA-128 32.0000MF20X-K5

CRYSTAL 32MHZ 10PF SMD

EPSON

¥68.00000 Details

RFECA3216060A1T

RF ANT 2.4GHZ CHIP SOLDER SMD

Walsin Technology Corporation

¥67.00000 Details

NRF52832-CIAA-R

IC RF TXRX+MCU ISM>1GHZ 50XFBGA

Nordic Semiconductor ASA

¥651.00000 Details

SIT1532AC-J5-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTIME

¥145.00000 Details
Additional Resources
Standard Package 1
Other Names 712-1636-6