JPY | USD
Favorite

Price & Procurement
819 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 42.10000 ¥421
25 39.28000 ¥982
100 31.42000 ¥3,142
250 29.17600 ¥7,294
500 24.68600 ¥12,343
1,000 19.07600 ¥19,076

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1636-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥17.39275
  • Digi-Reel®  : 712-1636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: Digi-Reel®

2450AT14A0100T

Datasheet
Digi-Key Part Number 712-1636-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 2450AT14A0100T
Copy  
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2.4GHz Chip RF Antenna 2.4GHz ~ 2.48GHz 0.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 2450AT14A0100
HTML Datasheet 2450AT14A0100
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.48GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss 9dB
Gain 0.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.016" (0.40mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450AT18D0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥86.00000 Details

NRF52832-CIAA-R

IC RF TXRX+MCU ISM>1GHZ 50XFBGA

Nordic Semiconductor ASA

¥520.00000 Details

2450AT43F0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥99.00000 Details

ANT3216A063R2400A

RF ANT 2.4GHZ CHIP SOLDER SMD

Yageo

¥78.00000 Details

SL1010A090SM

GDT 90V 5KA 3 POLE SURFACE MOUNT

Littelfuse Inc.

¥223.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥193.00000 Details
Additional Resources
Standard Package 1
Other Names 712-1636-1