JPY | USD
Favorite

1600BL15B050E RF Balun 1.5GHz ~ 1.7GHz 50 / 50Ohm 0805 (2012 Metric)
Price & Procurement
8,545 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 82.30000 ¥823
25 55.12000 ¥1,378
50 49.06000 ¥2,453
100 44.96000 ¥4,496
250 40.33200 ¥10,083
500 39.49000 ¥19,745
1,000 28.56700 ¥28,567

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1026-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥28.56750
  • Cut Tape (CT)  : 712-1026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,545 - Immediate
  • Unit Price: ¥84.00000

1600BL15B050E

Datasheet
Digi-Key Part Number 712-1026-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1600BL15B050E
Copy  
Description BALUN 1.5GHZ-1.7GHZ 50/50 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Balun 1.5GHz ~ 1.7GHz 50 / 50Ohm 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series 1600
Packaging Digi-Reel® 
Part Status Active
Frequency Range 1.5GHz ~ 1.7GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1850BL15B050E

BALUN 1.7GHZ-2GHZ 50/50 0805

Johanson Technology Inc.

¥84.00000 Details

1720BL15B0050E

BALUN 625MHZ-2.8GHZ 50/50 0805

Johanson Technology Inc.

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 712-1026-6