JPY | USD
Favorite

Price & Procurement
43,240 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 55.90000 ¥559
50 42.30000 ¥2,115
100 36.85000 ¥3,685
500 27.29000 ¥13,645
1,000 23.19700 ¥23,197

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1342-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥21.83233
  • Cut Tape (CT)  : 709-1342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,240 - Immediate
  • Unit Price: ¥80.00000

101X18W104MV4E

Datasheet
Digi-Key Part Number 709-1342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 101X18W104MV4E
Copy  
Description CAP CER 0.1UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 101X18W104MV4E by SnapEDA
101X18W104MV4E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 709-1342-6