JPY | USD
Favorite

Q 32,0-JXS21-8-10/10-FU-WA-LF 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
11,148 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 72.20000 ¥722
50 67.54000 ¥3,377
100 59.69000 ¥5,969
500 56.54600 ¥28,273

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1908-1284-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥47.12200
  • Cut Tape (CT)  : 1908-1284-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,148 - Immediate
  • Unit Price: ¥82.00000

Q 32,0-JXS21-8-10/10-FU-WA-LF

Datasheet
Digi-Key Part Number 1908-1284-6-ND
Copy  
Manufacturer

Jauch Quartz

Copy  
Manufacturer Part Number Q 32,0-JXS21-8-10/10-FU-WA-LF
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets JXS21-WA Series Datasheet
Featured Product JXS-WA Series Quartz Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JXS21-WA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8Q-32.000MEEV-T

CRYSTAL 32.0000MHZ 8PF SMD

TXC CORPORATION

¥162.00000 Details

NRF52832-QFAB-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

¥428.00000 Details

7488930245

RF ANT 2.4GHZ CHIP SOLDER SMD

Würth Elektronik

¥234.00000 Details

NRF52832-QFAA-R7

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

¥486.00000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥62.00000 Details

ECS-.327-7-34B-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 1908-1284-6