Q 24,0-JXS11-8-10/10-FU-LF 24MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Price & Procurement
1,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 76.70000 ¥767
50 71.66000 ¥3,583
100 63.33000 ¥6,333
500 60.00000 ¥30,000

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

Q 24,0-JXS11-8-10/10-FU-LF

Datasheet
Digi-Key Part Number 1908-Q240-JXS11-8-10/10-FU-LFDKR-ND
Copy  
Manufacturer

Jauch Quartz

Copy  
Manufacturer Part Number Q 24,0-JXS11-8-10/10-FU-LF
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

24MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets JXS11 Type Datasheet
Environmental Information REACH 211 JXS11,21,22,32,42,53,63,75
RoHS Certificate JXS11
Featured Product JXS11 Series SMD Quartz Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JXS11
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 90 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1908-Q240-JXS11-8-10/10-FU-LFDKR