JPY | USD

Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF 32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70.00
10 58.40000 ¥584.00
50 52.60000 ¥2,630.00
100 46.75000 ¥4,675.00
500 44.41200 ¥22,206.00
1,000 37.39900 ¥37,399.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1908-1314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥35.06167
  • Cut Tape (CT)  : 1908-1314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥70.00000

Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF

Datasheet
Digi-Key Part Number 1908-1314-6-ND
Copy  
Manufacturer

Jauch Quartz

Copy  
Manufacturer Part Number Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets JTX310 Series Datasheet
Environmental Information REACH, SVHC JTX310
RoHS Certificate JTX310
Featured Product JTX310 Series Tuning Fork Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JTX310
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LFXTAL009678REEL

CRYSTAL 32.7680KHZ 12.5PF SMD

IQD Frequency Products

¥57.00000 Details

830009678

WE-XTAL QUARTZ CRYSTAL 32.7680 K

Würth Elektronik

¥47.00000 Details

NX3215SA-32.768K-EXS00A-MU00003

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

¥93.00000 Details

ECS-.327-12.5-34R-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥91.00000 Details

VMK3-9005-32K7680000

CRYSTAL

Microchip Technology

¥40.00000 Details

AMC1100DWVR

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

¥582.00000 Details
Additional Resources
Standard Package 1
Other Names 1908-1314-6