JPY | USD

Photo Not Available
WP27D-S060VA3-R15000 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 212.40000 ¥2,124
25 199.40000 ¥4,985
50 190.74000 ¥9,537
100 182.07000 ¥18,207
250 164.72800 ¥41,182
500 151.72200 ¥75,861
1,000 130.04700 ¥130,047
2,500 121.37720 ¥303,443

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

WP27D-S060VA3-R15000

Datasheet
Digi-Key Part Number 670-WP27D-S060VA3-R15000CT-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number WP27D-S060VA3-R15000
Copy  
Description CONN RCPT 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series WP27D
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 0.7mm
Height Above Board 0.028" (0.71mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 670-WP27D-S060VA3-R15000CT