JPY | USD

Price & Procurement
1,986 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 196.90000 ¥1,969
25 184.84000 ¥4,621
50 176.78000 ¥8,839
100 168.73000 ¥16,873
250 152.66400 ¥38,166
500 140.61200 ¥70,306

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 670-2754-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥116.50800
  • Digi-Reel®  : 670-2754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,986 - Immediate
  • Unit Price: Digi-Reel®

SM3ZS067U215AER1500

Datasheet
Digi-Key Part Number 670-2754-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number SM3ZS067U215AER1500
Copy  
Description CONN EDGE DUAL FMALE 67POS 0.020
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets SM3 Series
SM3ZS067U215 Drawing
Product Training Modules Memory Modules, the SM3 and MM60 Series of Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series SM3
Packaging Cut Tape (CT) 
Part Status Active
Card Type M.2 (NGFF) Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 5.11µin (0.130µm)
Contact Type -
Color -
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SM3ZS067U215ABR1500

CONN EDGE DUAL FMALE 67POS 0.020

JAE Electronics

¥217.00000 Details

SM3ZS067U310ABR1200

CONN EDGE DUAL FMALE 67POS 0.020

JAE Electronics

¥166.00000 Details

SM3ZS067U215AMR1500

CONN EDGE SGL FEMALE 67POS 0.020

JAE Electronics

¥104.71133 Details

PJ-037AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥85.00000 Details

SM3ZS067U310-NUT1-R1800

THREADED STANDOFF FOR SM3ZS067U3

JAE Electronics

¥104.00000 Details

SM3ZS067U215-NUT1-R2500

THREADED STANDOFF FOR SM3ZS067U2

JAE Electronics

¥49.43760 Details
Additional Resources
Standard Package 1
Other Names 670-2754-1