JPY | USD

FI-S6P-HFE-E1500 Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 228.00000 ¥228.00
10 206.80000 ¥2,068.00
100 177.19000 ¥17,719.00
500 147.65200 ¥73,826.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 670-2919-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥122.94267
  • Digi-Reel®  : 670-2919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Strip  : 670-2874-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥264.00000

FI-S6P-HFE-E1500

Datasheet
Digi-Key Part Number 670-2919-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number FI-S6P-HFE-E1500
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets FI-S(2 - 6)P-HFE Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series FI
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.071" (1.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin or Tin-Alloy
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A per Contact
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FI-S6P-H
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FI-S6S

CONN PLUG 1.25MM 6POS CBL MNT

JAE Electronics

¥124.00000 Details

FI-SE20P-HFE-E3000

CONN HEADER SMD R/A 20POS 1.25MM

JAE Electronics

¥485.00000 Details

FI-C3-A1-15000

CONN SOCKET 28-32AWG CRIMP GOLD

JAE Electronics

¥15.00000 Details

FI-SE20P-HFE

CONN HEADER SMD R/A 20POS 1.25MM

JAE Electronics

¥587.00000 Details

FI-SEB20P-HFE

CONN HEADER BRD EDGE 20P 1.25MM

JAE Electronics

¥1,209.00000 Details

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥90.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2919-1