JPY | USD

FI-S20P-HFE-E1500 Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Price & Procurement
1,085 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371.00
10 356.20000 ¥3,562.00
100 296.76000 ¥29,676.00
500 252.24600 ¥126,123.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Strip  : 670-1836-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,774 - Immediate
  • Unit Price: ¥418.00000
  • Tape & Reel (TR)  : 670-2613-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥207.73267
  • Cut Tape (CT)  : 670-2613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,085 - Immediate
  • Unit Price: ¥371.00000

FI-S20P-HFE-E1500

Datasheet
Digi-Key Part Number 670-2613-6-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number FI-S20P-HFE-E1500
Copy  
Description CONN HEADER SMD R/A 20POS 1.25MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets FI-SxxP-HFE-E1500 Pkg Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series FI
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.071" (1.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin or Tin-Alloy
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A per Contact
Voltage Rating 200V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FI-S20P
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

FI-S20S

CONN PLUG 1.25MM 20POS CBL MNT

JAE Electronics

¥168.00000 Details
You May Also Be Interested In

FI-S20S

CONN PLUG 1.25MM 20POS CBL MNT

JAE Electronics

¥168.00000 Details

SM06B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

¥91.00000 Details

FI-C3-A1-15000

CONN SOCKET 28-32AWG CRIMP GOLD

JAE Electronics

¥15.00000 Details

FI-S6P-HFE-E1500

CONN HEADER SMD R/A 6POS 1.25MM

JAE Electronics

¥229.00000 Details

FI-S20P-HFE

CONN HEADER SMD R/A 20POS 1.25MM

JAE Electronics

¥418.00000 Details

MAX3232ECTE+

IC TRANSCEIVER FULL 2/2 16TQFN

Maxim Integrated

¥517.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2613-6