JPY | USD

Price & Procurement
301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371.00
10 356.40000 ¥3,564.00
100 296.95000 ¥29,695.00
500 252.41200 ¥126,206.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-1206-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥207.86800
  • Cut Tape (CT)  : 670-1206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: ¥371.00000

FI-RE51S-HF-R1500

Datasheet
Digi-Key Part Number 670-1206-6-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number FI-RE51S-HF-R1500
Copy  
Description CONN RCPT 51P 0.02 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series FI-R
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Cable/Wire
Number of Positions 51
Number of Positions Loaded All
Pitch - Mating 0.020" (0.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color -
Insulation Height 0.148" (3.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Shielded, Solder Retention
Current Rating (Amps) 0.8A per Contact
Voltage Rating -
Applications General Purpose, Medical
Insulation Material Plastic
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post -
Base Part Number FI-RE51S
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

FI-RE51HL

CONN PLUG 0.5MM 51POS

JAE Electronics

¥844.00000 Details
You May Also Be Interested In

JF08R0R051020UA

CABLE ASSY HI SPEED 51POS 20CM

JAE Electronics

¥1,209.00000 Details

FI-RE41S-HF-R1500

CONN RCPT 41P 0.02 GOLD SMD R/A

JAE Electronics

¥299.00000 Details

FI-RE51S-VF-R1300

CONN RCPT 51POS 0.02 GOLD SMD

JAE Electronics

¥674.00000 Details

BAV70LT1G

DIODE ARRAY GP 100V 200MA SOT23

ON Semiconductor

¥19.00000 Details

FI-RE51HL

CONN PLUG 0.5MM 51POS

JAE Electronics

¥844.00000 Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 670-1206-6