FI-RE21CL-SH2-3000 Connector Shell For FI-R Series
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 670-2386-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥43.31067

FI-RE21CL-SH2-3000

Datasheet
Digi-Key Part Number 670-2386-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number FI-RE21CL-SH2-3000
Copy  
Description CONN SHELL FI-RE 21POS SLDR
Copy  
Detailed Description

Connector Shell For FI-R Series

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series FI-R
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Accessory Type Shell
Number of Positions 21
For Use With/Related Products FI-R Series
Features -
Base Part Number FI-RE21C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

FI-RE21CL

CONN PLUG 21P SOLDER 40AWG GOLD

JAE Electronics

¥985.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2386-1