Price & Procurement
13,116 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
10 348.50000 ¥3,485
25 330.12000 ¥8,253
50 322.48000 ¥16,124
100 307.11000 ¥30,711
250 268.72400 ¥67,181
500 261.04800 ¥130,524

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-2792-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥222.66000
  • Cut Tape (CT)  : 670-2792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,116 - Immediate
  • Unit Price: ¥384.00000

DX4RNW5HJ3R1000

Datasheet
Digi-Key Part Number 670-2792-6-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number DX4RNW5HJ3R1000
Copy  
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets DX4 Series
DX4RNW5HJ3 Drawing
Featured Product DX4 Waterproof USB Connector
HTML Datasheet DX4RNW5HJ3 Drawing
EDA / CAD Models DX4RNW5HJ3R1000 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series DX4
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Bottom Entry, Reverse Mount
Termination Solder
Features Potted, Solder Retention
Ingress Protection IPX7 - Waterproof
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1.8A
Voltage - Rated 30V
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
Base Part Number DX4RNW5H
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

D273-50155

WATERPROOF USB CONN GASKET

JAE Electronics

¥49.00000 Details
You May Also Be Interested In

D273-50155

WATERPROOF USB CONN GASKET

JAE Electronics

¥49.00000 Details

UJ2-MIBH-2-SMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

¥356.00000 Details

690-W05-290-483

CONN RCPT USB1.0 MICRO B SMD R/A

EDAC Inc.

¥457.00000 Details

USB3505-30-A-KIT

CONN RCPT USB2.0 MICRO B SMD R/A

GCT

¥331.00000 Details

MUSBRM5C130

CONN RCPT TYPEC 24POS PCB

Amphenol ICC (Commercial Products)

¥2,040.00000 Details

3258

PANEL MOUNT EXTENSION USB CABLE

Adafruit Industries LLC

¥583.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2792-6