JPY | USD

Price & Procurement
317 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273.00
10 247.70000 ¥2,477.00
25 232.56000 ¥5,814.00
50 222.44000 ¥11,122.00
100 212.33000 ¥21,233.00
250 192.11200 ¥48,028.00
500 176.94200 ¥88,471.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 670-2847-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥146.60933
  • Cut Tape (CT)  : 670-2847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: ¥273.00000

DX07B024JJ2R1500

Datasheet
Digi-Key Part Number 670-2847-6-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number DX07B024JJ2R1500
Copy  
Description CONN RCPT USB3.1 TYPEC 24POS SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series DX07
Packaging Digi-Reel® 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.25A
Voltage - Rated 20V
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
Base Part Number DX07B024
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

UJC-HP-3-SMT-TR

CONN RCPT TYPE C 24POS SMD RA

CUI Devices

¥112.00000 Details

DX07B024JJ1R1500

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

¥283.00000 Details

USB4050-30-A

USB TYPE C REC, 30", HORIZONTAL,

GCT

¥375.00000 Details

DX07P024AJ1R1500

CONN PLUG USB3.1 TYPEC BRD EDGE

JAE Electronics

¥207.00000 Details

USB4085-GF-A

CONN RCPT USB2.0 TYPE C 16+8POS

GCT

¥143.00000 Details

USB4105-GF-A

CONN RCP USB2.0 TYP C 24P SMD RA

GCT

¥96.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2847-6