JPY | USD

DP3AR020SU32JQ1R400 20 Position Serial I/O Receptacle Connector Solder Surface Mount, Right Angle, Horizontal
Price & Procurement
10,114 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 311.00000 ¥311
10 298.40000 ¥2,984
100 248.70000 ¥24,870

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 670-2918-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 9,200 - Immediate
  • Unit Price: ¥217.61500
  • Digi-Reel®  : 670-2918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,114 - Immediate
  • Unit Price: Digi-Reel®

DP3AR020SU32JQ1R400

Datasheet
Digi-Key Part Number 670-2918-1-ND
Copy  
Manufacturer

JAE Electronics

Copy  
Manufacturer Part Number DP3AR020SU32JQ1R400
Copy  
Description CONN SERIAL I/O RCPT 20P SMD R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Position Serial I/O Receptacle Connector Solder Surface Mount, Right Angle, Horizontal

Copy  
Customer Reference
Documents & Media
Datasheets DP3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series DP3
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type Serial I/O
Number of Positions 20
Mounting Type Surface Mount, Right Angle, Horizontal
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

STX-4335-5BGP-S1

STEREO JACK 3.5MM, TRIPLE STACKE

Kycon, Inc.

¥302.00000 Details

0455580003

CONN HEADER R/A 6POS 4.2MM

Molex

¥111.00000 Details

B4B-ZR-SM4-TFT(LF)(SN)

CONN HEADER SMD 4POS 1.5MM

JST Sales America Inc.

¥89.00000 Details

LTM4625EY#PBF

DC DC CONVERTER 0.6-5.5V

Analog Devices Inc.

¥1,616.00000 Details

SESD0402X1UN-0020-090

TVS DIODE 7VWM 9.2VC 0402/2DFN

Littelfuse Inc.

¥72.00000 Details

UJ2-AH-4-TH

CONN RCPT USB2.0 TYPEA 4POS R/A

CUI Devices

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names 670-2918-1