JPY | USD

Price & Procurement
1,807 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 456.00000 ¥456.00
10 427.30000 ¥4,273.00
25 379.84000 ¥9,496.00
50 360.84000 ¥18,042.00
100 341.84000 ¥34,184.00
250 303.85600 ¥75,964.00
500 284.86600 ¥142,433.00

Submit a request for quotation on quantities greater than those displayed.

PLA160STR

Datasheet
Digi-Key Part Number 212-PLA160SCT-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number PLA160STR
Copy  
Description SSR RELAY SPST-NO 50MA 0-300V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets PLA160
HTML Datasheet PLA160
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series PLA, OptoMOS®
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 2.4VDC
Voltage - Load 0V ~ 300V
Load Current 50mA
On-State Resistance (Max) 100 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Base Part Number PLA160
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 212-PLA160SCT