Price & Procurement
1,202 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342
10 227.70000 ¥2,277
100 175.23000 ¥17,523
500 158.39400 ¥79,197

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CLA114TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥140.08900
  • Cut Tape (CT)  : CLA114CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,202 - Immediate
  • Unit Price: ¥342.00000

LOC110STR

Datasheet
Digi-Key Part Number CLA114DKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number LOC110STR
Copy  
Description OPTOCOUPLER TRANSISTOR 8-SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD

Copy  
Customer Reference
Documents & Media
Datasheets LOC110
PCN Design/Specification LOC 19/Aug/2016
HTML Datasheet LOC110
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Base Part Number LOC110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

LOC110

OPTOISO 3.75KV PHVOLT 8DIP

IXYS Integrated Circuits Division

¥342.00000 Details

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

¥155.00000 Details

PI6ULS5V9517AZEEX

IC REDRIVER I2C 1CH 400KHZ 8TDFN

Diodes Incorporated

¥143.00000 Details

LOC110S

OPTOISO 3.75KV PHVOLT 8SMD

IXYS Integrated Circuits Division

¥342.00000 Details

HCNR201-500E

OPTOISO 5KV LINEAR PHVOLT 8DIPGW

Broadcom Limited

¥728.00000 Details

APV2111VY

OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP

Panasonic Electric Works

¥175.00000 Details
Additional Resources
Standard Package 1
Other Names CLA114DKR
CLA114DKRINACTIVE
CLA114DKRINACTIVE-ND