Photo Not Available
LOC110PTR Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-Flatpack
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 228.30000 ¥2,283
100 175.69000 ¥17,569
500 158.81200 ¥79,406

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 212-LOC110PTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥140.45900
  • Cut Tape (CT)  : 212-LOC110PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥343.00000

LOC110PTR

Datasheet
Digi-Key Part Number 212-LOC110PDKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number LOC110PTR
Copy  
Description OPTOISO 3.75KV PHVOLT FLATPACK
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-Flatpack

Copy  
Customer Reference
Documents & Media
Datasheets LOC110
PCN Design/Specification MSL/Temp Class Chg 3/Feb/2016
LOC 19/Aug/2016
HTML Datasheet LOC110
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-Flatpack
Base Part Number LOC110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 212-LOC110PDKR