Photo Not Available
LOC110PTR Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-Flatpack
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 228.30000 ¥2,283
100 175.69000 ¥17,569
500 158.81200 ¥79,406

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 212-LOC110PTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥140.45900
  • Digi-Reel®  : 212-LOC110PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

LOC110PTR

Datasheet
Digi-Key Part Number 212-LOC110PCT-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number LOC110PTR
Copy  
Description OPTOCOUPLER TRANSISTOR 8FLTPAK
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-Flatpack

Copy  
Customer Reference
Documents & Media
Datasheets LOC110
PCN Design/Specification MSL/Temp Class Chg 3/Feb/2016
LOC 19/Aug/2016
HTML Datasheet LOC110
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.2V
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-Flatpack
Base Part Number LOC110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names 212-LOC110PCT
CLA115CT
CLA115CT-ND