JPY | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : CLA252TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥256.49700

LCB127STR

Datasheet
Digi-Key Part Number CLA252CT-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number LCB127STR
Copy  
Description SSR RELAY SPST-NC 200MA 0-250V
Copy  
Detailed Description

Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets LCB127S
PCN Design/Specification Mult Devices Datasheet Rev 08/Oct/2018
HTML Datasheet LCB127S
EDA / CAD Models LCB127STR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series LCB, OptoMOS®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 250V
Load Current 200mA
On-State Resistance (Max) 10 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Base Part Number LCB127
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CPC1017NTR

SSR RELAY SPST-NO 100MA 0-60V

IXYS Integrated Circuits Division

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names CLA252CT