JPY | USD

Price & Procurement
1,055 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 228.00000 ¥228
10 213.90000 ¥2,139
25 190.12000 ¥4,753
50 180.60000 ¥9,030
100 171.10000 ¥17,110
250 152.09200 ¥38,023
500 142.58600 ¥71,293

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

LCA110LSTR

Datasheet
Digi-Key Part Number 212-LCA110LSDKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number LCA110LSTR
Copy  
Description SSR RELAY SPST-NO 120MA 0-350V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets LCA110L
PCN Design/Specification Mult Devices Datasheet Rev 08/Oct/2018
HTML Datasheet LCA110L
EDA / CAD Models LCA110LSTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series LCA, OptoMOS®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 35 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Base Part Number LCA110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 212-LCA110LSDKR