JPY | USD
Favorite

Price & Procurement
5,711 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 287.40000 ¥2,874
25 271.16000 ¥6,779
100 216.93000 ¥21,693
250 189.81600 ¥47,454
500 184.39200 ¥92,196
1,000 146.42800 ¥146,428

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IXDN609SITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥141.00500
  • Digi-Reel®  : IXDN609SIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,711 - Immediate
  • Unit Price: Digi-Reel®

IXDN609SITR

Datasheet
Digi-Key Part Number IXDN609SICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IXDN609SITR
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Documents & Media
Datasheets IXD 609
HTML Datasheet IXD 609
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 35V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 22ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5229B-7-F

DIODE ZENER 4.3V 500MW SOD123

Diodes Incorporated

¥24.00000 Details

DXT2222A-13

TRANS NPN 40V 0.6A SOT89-3

Diodes Incorporated

¥43.00000 Details

C2M0025120D

MOSFET N-CH 1200V 90A TO-247

Cree/Wolfspeed

¥8,054.00000 Details

MGJ2D122005SC

DC DC CONVERTER 20V -5V 2W

Murata Power Solutions Inc.

¥976.00000 Details

SI8261BCD-C-IS

DGTL ISO 5KV 1CH GATE DRVR 6SDIP

Silicon Labs

¥225.00000 Details

IXDN609SI

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

¥320.00000 Details
Additional Resources
Standard Package 1
Other Names IXDN609SICT