Price & Procurement
3,555 In Stock
Can ship immediately Factory Stock : 66,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 295.10000 ¥2,951
25 262.28000 ¥6,557
50 249.18000 ¥12,459
100 236.07000 ¥23,607
250 209.83200 ¥52,458
500 196.71800 ¥98,359
1,000 183.60300 ¥183,603

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CLA318TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 3,555 - Immediate
    66,000 - Factory Stock 
  • Unit Price: ¥183.60350
  • Cut Tape (CT)  : CLA318CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,555 - Immediate
    66,000 - Factory Stock 
  • Unit Price: ¥314.00000
  • Tube  : CPC1020N-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
    43,500 - Factory Stock 
  • Unit Price: ¥314.00000

CPC1020NTR

Datasheet
Digi-Key Part Number CLA318DKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number CPC1020NTR
Copy  
Description SSR RELAY SPST-NO 1.2A 0-30V
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)

Copy  
Customer Reference
Documents & Media
Datasheets CPC1020N
Integrated Circuits Catalog
PCN Design/Specification Laser Marking Update 30/Mar/2015
HTML Datasheet CPC1020N
EDA / CAD Models CPC1020NTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 30V
Load Current 1.2A
On-State Resistance (Max) 250 mOhms
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP
Base Part Number CPC1020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

FTSH-105-01-L-DV-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

¥479.00000 Details

CPC1017NTR

SSR RELAY SPST-NO 100MA 0-60V

IXYS Integrated Circuits Division

¥91.00000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

¥287.00000 Details

GRPB021VWVN-RC

CONN HEADER VERT 2POS 1.27MM

Sullins Connector Solutions

¥29.00000 Details

CPC1014NTR

SSR RELAY SPST-NO 400MA 0-60V

IXYS Integrated Circuits Division

¥158.00000 Details

AQH3223AZ

SSR RELAY SPST-NO 1.2A 0-600V

Panasonic Electric Works

¥206.00000 Details
Additional Resources
Standard Package 1
Other Names CLA318DKR