JPY | USD

Photo Not Available
CA02COM-E18-19S-F0 10 Position Circular Connector Receptacle Housing Panel Mount
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 1,777.91400 ¥888,957

Submit a request for quotation on quantities greater than those displayed.

CA02COM-E18-19S-F0

Datasheet
Digi-Key Part Number CA02COM-E18-19S-F0-ND
Copy  
Manufacturer

ITT Cannon, LLC

Copy  
Manufacturer Part Number CA02COM-E18-19S-F0
Copy  
Description CONN RCPT HSG FMALE 10POS PNL MT
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 18-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 121572-0085
CA02C0ME1819SF0