JPY | USD

Photo Not Available
CA01COM-E16S-1P-B-01-F42-F0 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 1,779.50400 ¥889,752

Submit a request for quotation on quantities greater than those displayed.

CA01COM-E16S-1P-B-01-F42-F0

Datasheet
Digi-Key Part Number CA01COM-E16S-1P-B-01-F42-F0-ND
Copy  
Manufacturer

ITT Cannon, LLC

Copy  
Manufacturer Part Number CA01COM-E16S-1P-B-01-F42-F0
Copy  
Description CONN RCPT HSNG MALE 7POS INLINE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 121576-0248
CA01C0ME16S1PB01F42F0