Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 48.50000 ¥485
50 43.72000 ¥2,186
100 38.87000 ¥3,887
500 36.92600 ¥18,463
1,000 31.09500 ¥31,095

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1923-1342-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 1923-1342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

LFXTAL009678REEL

Datasheet
Digi-Key Part Number 1923-1342-6-ND
Copy  
Manufacturer

IQD Frequency Products

Copy  
Manufacturer Part Number LFXTAL009678REEL
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets LFXTAL009678Reel Datasheet
Environmental Information IQD Frequency RoHS3
Isocom Components REACH211 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series CFPX-217
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

Q 0,032768-JTX310-12,5-20-T1-HMR-50K-LF

CRYSTAL 32.7680KHZ 12.5PF SMD

Jauch Quartz

¥69.00000 Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

¥78.00000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥81.00000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

¥51.00000 Details

LFXTAL050789REEL

CRYSTAL 32.7680KHZ 12.5PF SMD

IQD Frequency Products

¥98.00000 Details

BC3AAAPC

BATTERY HOLDER AAA 3 CELL PC PIN

MPD (Memory Protection Devices)

¥251.00000 Details
Additional Resources
Standard Package 1
Other Names 1923-1342-6