JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137.00
10 131.80000 ¥1,318.00
50 128.78000 ¥6,439.00
100 110.38000 ¥11,038.00
500 107.31400 ¥53,657.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1923-1768-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥90.89500
  • Digi-Reel®  : 1923-1768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Bulk  : LFSPXO051652BULK-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥158.87200

LFSPXO051652REEL

Datasheet
Digi-Key Part Number 1923-1768-1-ND
Copy  
Manufacturer

IQD Frequency Products

Copy  
Manufacturer Part Number LFSPXO051652REEL
Copy  
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 5V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets LFSPXO051652Reel
Environmental Information IQD Frequency RoHS3
Isocom Components REACH211 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series CFPS-12
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

ECS-3961-160-AU-TR

XTAL OSC XO 16.0000MHZ HCMOS SMD

ECS Inc.

¥289.00000 Details

VI0921550000G

TERM BLK 9P SIDE ENT 5.08MM PCB

Amphenol Anytek

¥289.00000 Details

MKE18F512VLH16

IC MCU 32BIT 512KB FLASH 64LQFP

NXP USA Inc.

¥1,312.00000 Details
Additional Resources
Standard Package 1
Other Names 1923-1768-1