ET6160LI Current Sensing, Power Management PMIC 39-LGA (5x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 601.00000 ¥601
25 559.48000 ¥13,987
100 535.92000 ¥53,592
500 488.81200 ¥244,406

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 544-ET6160LITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥468.79000
  • Digi-Reel®  : 544-ET6160LIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ET6160LI

Datasheet
Digi-Key Part Number 544-ET6160LICT-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number ET6160LI
Copy  
Description IC PWR STAGE 70A FPGACORE 40LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sensing, Power Management PMIC 39-LGA (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets ET6160LI
Featured Product ED8401/ET6160 Power Management
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion®
Packaging Cut Tape (CT) 
Part Status Active
Applications Current Sensing, Power Management
Current - Supply 30mA
Voltage - Supply 4.5V ~ 16V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 39-PowerVFLGA
Supplier Device Package 39-LGA (5x6)
Base Part Number ET6160
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ED8401P05QI

CTRLR 2PH PMBUS6140 500KHZ 40QFN

Intel

¥766.00000 Details

EM2130L02QI

DC DC CONVERTER 0.7-1.325V

Intel

¥3,369.00000 Details

EV1320QI

IC REG CONV DDR 1OUT 16QFN

Intel

¥132.00000 Details

EN6363QI

DC DC CONVERTER 0.75-6.12V

Intel

¥1,001.00000 Details

EM2120H01QI

DC DC CONVERTER 1.325-5V

Intel

¥2,458.00000 Details

LTC4365HDDB-1#TRMPBF

IC OVERVOLTAGE PROTECT 8-DFN

Analog Devices Inc.

¥582.00000 Details
Additional Resources
Standard Package 1
Other Names 544-ET6160LICT