Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313
25 295.64000 ¥7,391
100 277.97000 ¥27,797
500 250.88400 ¥125,442

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 544-2879-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥217.90500
  • Cut Tape (CT)  : 544-2879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥313.00000

EP53A8LQI

Datasheet
Digi-Key Part Number 544-2879-6-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number EP53A8LQI
Copy  
Description DC DC CONVERTER 0.6-5V 5W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 1A 2.4V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion® 5300
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 16-PowerTFQFN Module
Size / Dimension 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm)
Supplier Device Package 16-QFN (3x3)
Control Features Enable, Active High
Base Part Number EP53A8
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

10M16DAF256C8G

IC FPGA 178 I/O 256FBGA

Intel

¥5,194.00000 Details

10M50DAF256C8G

IC FPGA 178 I/O 256FBGA

Intel

¥14,671.00000 Details

10M02SCE144C8G

IC FPGA 101 I/O 144EQFP

Intel

¥869.00000 Details

10M04SCE144I7G

IC FPGA 101 I/O 144EQFP

Intel

¥1,795.00000 Details

10M50DAF256I7G

IC FPGA 178 I/O 256FBGA

Intel

¥19,562.00000 Details

EVB-EP53A8LQI

EVAL BOARD FOR EP53A8LQI

Intel

¥5,771.00000 Details
You May Also Be Interested In

EP53A8HQI

DC DC CONVERTER 1.8-3.3V 3W

Intel

¥313.00000 Details

EP53A8LQA

DC DC CONVERTER 0.6-5V 5W

Intel

¥442.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

EN5339QI

DC DC CONVERTER 0.6-4.6V 14W

Intel

¥524.00000 Details

LM3880MF-1AE/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥180.00000 Details

EVB-EP53A8LQI

EVAL BOARD FOR EP53A8LQI

Intel

¥5,771.00000 Details
Additional Resources
Standard Package 1
Other Names 544-2879-6