Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,923.00000 ¥1,923
25 1,864.56000 ¥46,614
100 1,627.81000 ¥162,781

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 544-2865-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥1,627.80000
  • Cut Tape (CT)  : 544-2865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,923.00000

EN63A0QI

Datasheet
Digi-Key Part Number 544-2865-6-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number EN63A0QI
Copy  
Description DC DC CONVERTER 0.6-5.4V 65W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion®
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6.6V
Voltage - Output 1 0.6 ~ 5.4V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 76-PowerBFQFN Module
Size / Dimension 0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
Supplier Device Package 76-QFN (11x10)
Control Features Enable, Active High
Base Part Number EN63A0
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

10CL120YF484I7G

IC FPGA 277 I/O 484FBGA

Intel

¥16,993.00000 Details

10CL006YU256I7G

IC FPGA 176 I/O 256UBGA

Intel

¥1,102.00000 Details

10CL025YU256C8G

IC FPGA 150 I/O 256UBGA

Intel

¥2,319.00000 Details

5CEBA4F23C8N

IC FPGA 224 I/O 484FBGA

Intel

¥6,278.00000 Details

10CL010YE144C8G

IC FPGA 88 I/O 144EQFP

Intel

¥1,151.00000 Details

5CEBA2F17C8N

IC FPGA 128 I/O 256FBGA

Intel

¥4,100.00000 Details
You May Also Be Interested In

EN6363QI

DC DC CONVERTER 0.75-6.12V

Intel

¥1,001.00000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥819.00000 Details

EN6337QI

DC DC CONVERTER 0.6-6.285V

Intel

¥711.00000 Details

EV1320QI

IC REG CONV DDR 1OUT 16QFN

Intel

¥132.00000 Details

434121043816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥67.00000 Details

SI5338A-B-GMR

IC CLK GEN I2C QUAD 24QFN

Skyworks Solutions Inc.

¥1,847.00000 Details
Additional Resources
Standard Package 1
Other Names 544-2865-6