EN6310QI Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 319.00000 ¥319
25 301.52000 ¥7,538
100 282.69000 ¥28,269

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 544-2950-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥255.59400
  • Cut Tape (CT)  : 544-2950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥319.00000

EN6310QI

Datasheet
Digi-Key Part Number 544-2950-6-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number EN6310QI
Copy  
Description IC REG BUCK ADJUSTABLE 1A 30QFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A

Copy  
Customer Reference
Documents & Media
Datasheets EN6310QI Datasheet
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Mult Dev Label CHG 24/Jan/2020
Mult Dev Label Chgs 24/Feb/2020
HTML Datasheet EN6310QI Datasheet
EDA / CAD Models EN6310QI by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.3V
Current - Output 1A
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 30-QFN (4x5)
Base Part Number EN6310
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EN6337QI

DC DC CONVERTER 0.6-6.285V

Intel

¥711.00000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥819.00000 Details

PMF63UNEX

MOSFET N-CH 20V 2.2A SOT323

Nexperia USA Inc.

¥53.00000 Details

ATAES132A-SHEQ-T

IC EEPROM 32K SPI 10MHZ 8SOIC

Microchip Technology

¥105.00000 Details

EG2207

SWITCH SLIDE DPDT 200MA 30V

E-Switch

¥111.00000 Details

CWX813-040.0M

XTAL OSC XO 40.0000MHZ LVCMOS

Connor Winfield

¥264.00000 Details
Additional Resources
Standard Package 1
Other Names 544-2950-6