EN5311QI Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.4V - 6.6V Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
25 286.20000 ¥7,155
100 268.55000 ¥26,855
500 242.64000 ¥121,320

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 544-2847-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥210.83600
  • Cut Tape (CT)  : 544-2847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥303.00000

EN5311QI

Datasheet
Digi-Key Part Number 544-2847-6-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number EN5311QI
Copy  
Description DC DC CONVERTER 0.6-6V 6W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.4V - 6.6V Input

Copy  
Customer Reference
Documents & Media
Datasheets EN5311QI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Mult Dev Label CHG 24/Jan/2020
Mult Dev Label Chgs 24/Feb/2020
HTML Datasheet EN5311QI
EDA / CAD Models EN5311QI by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Enpirion® 5300
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 6.6V
Voltage - Output 1 0.6 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 20-PowerTQFN Module
Size / Dimension 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm)
Supplier Device Package 20-QFN (5x4)
Control Features Enable, Active High
Base Part Number EN5311
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥819.00000 Details

EN5322QI

DC DC CONVERTER 0.6-4.9V 10W

Intel

¥458.00000 Details

EN5337QI

DC DC CONVERTER 0.6-5V 15W

Intel

¥834.00000 Details

171050601

DC DC CONVERTER 0.8-6V

Würth Elektronik

¥2,180.00000 Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥65.00000 Details

0734151471

CONN MMCX JACK STR 50 OHM PCB

Molex

¥367.00000 Details
Additional Resources
Standard Package 1
Other Names 544-2847-6