IN-S85ATY Yellow 592nm LED Indication - Discrete 2V 0805 (2012 Metric)
Price & Procurement
164 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 21.90000 ¥219
100 10.11000 ¥1,011
500 9.34000 ¥4,670
1,000 7.31600 ¥7,316

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1083-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥7.16000
  • Digi-Reel®  : 1830-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: Digi-Reel®

IN-S85ATY

Datasheet
Digi-Key Part Number 1830-1083-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S85ATY
Copy  
Description LED YELLOW CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Yellow 592nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S85AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S85AT
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 115mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 592nm
Wavelength - Peak 594nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number IN-S85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S85ATR

LED RED CLEAR 0805 SMD

Inolux

¥40.00000 Details

IN-S85ATG

LED GREEN CLEAR 0805 SMD

Inolux

¥42.00000 Details

IN-S85AT5UW

LED WHITE CLEAR 0805 SMD

Inolux

¥38.00000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥52.00000 Details

BSS138P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

¥28.00000 Details

403I35D24M00000

CRYSTAL 24.0000MHZ 18PF SMD

CTS-Frequency Controls

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1083-1