JPY | USD

IN-S85ATR Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Price & Procurement
8,886 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40.00
10 22.00000 ¥220.00
100 10.16000 ¥1,016.00
500 9.38600 ¥4,693.00
1,000 7.35200 ¥7,352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1082-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥7.19533
  • Digi-Reel®  : 1830-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,886 - Immediate
  • Unit Price: Digi-Reel®

IN-S85ATR

Datasheet
Digi-Key Part Number 1830-1082-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S85ATR
Copy  
Description LED RED CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S85AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S85AT
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 630nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number IN-S85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S85ATG

LED GREEN CLEAR 0805 SMD

Inolux

¥43.00000 Details

IN-S85ATY

LED YELLOW CLEAR 0805 SMD

Inolux

¥40.00000 Details

IN-S85AT5B

LED BLUE CLEAR 0805 SMD

Inolux

¥44.00000 Details

CONUFL001-SMD-T

CONN UMC JACK STR SMD

Linx Technologies Inc.

¥73.00000 Details

0472861001

CONN SPRING BATTERY 4POS SMD

Molex

¥74.00000 Details

XZVG54W-4

2.0X1.2MM GREEN SMD 0805 LED

SunLED

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1082-1