IN-S85ATG Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Price & Procurement
53,462 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 33.50000 ¥335
100 15.06000 ¥1,506
500 13.59800 ¥6,799
1,000 11.17000 ¥11,170

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1830-1079-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥9.71300
  • Cut Tape (CT)  : 1830-1079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,462 - Immediate
  • Unit Price: ¥42.00000

IN-S85ATG

Datasheet
Digi-Key Part Number 1830-1079-6-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S85ATG
Copy  
Description LED GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S85AT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S85AT
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 520nm
Wavelength - Peak 528nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number IN-S85
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S85ATR

LED RED CLEAR 0805 SMD

Inolux

¥40.00000 Details

IN-S85AT5B

LED BLUE CLEAR 0805 SMD

Inolux

¥43.00000 Details

IN-S85ATY

LED YELLOW CLEAR 0805 SMD

Inolux

¥40.00000 Details

PJ-047AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥95.00000 Details

MC74ACT74DR2G

IC FF D-TYPE DUAL 1BIT 14SOIC

ON Semiconductor

¥60.00000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1079-6