JPY | USD
Favorite

IN-S63DTPT Phototransistors 940nm Top View 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 26.40000 ¥264
100 11.83000 ¥1,183
500 10.68200 ¥5,341
1,000 8.77500 ¥8,775
2,000 7.63050 ¥15,261

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S63DTPTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥7.63050

IN-S63DTPT

Datasheet
Digi-Key Part Number 1830-IN-S63DTPTCT-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S63DTPT
Copy  
Description TOP VIEW / 0603 / 1.6X0.8X0.88
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Phototransistors 940nm Top View 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-S63DTPT
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 150mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C
Package / Case 0603 (1608 Metric)
Base Part Number IN-S63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT19-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥42.00000 Details

1540601NBA500

SENSOR PHOTO 940NM TOP VIEW 0603

Würth Elektronik

¥48.00000 Details

AP1608P1C-P22

SENSOR PHOTO 940NM TOP VIEW 0603

Kingbright

¥51.00000 Details

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

¥39.00000 Details

IN-S63DTLS

TOP VIEW / 0603 / 1.6X0.8X0.88

Inolux

¥64.00000 Details

IN-S85BTPT

TOP VIEW / 0805 / 2.0X1.3X0.8

Inolux

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S63DTPTCT