JPY | USD
Favorite

Photo Not Available
IN-S63DTLS Optical Sensor Ambient 630nm Analog 0603 (1608 Metric)
Price & Procurement
3,789 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 48.40000 ¥484
100 31.56000 ¥3,156
500 22.67800 ¥11,339
1,000 17.74900 ¥17,749

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-S63DTLSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥15.50200
  • Digi-Reel®  : 1830-IN-S63DTLSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,789 - Immediate
  • Unit Price: Digi-Reel®

IN-S63DTLS

Datasheet
Digi-Key Part Number 1830-IN-S63DTLSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IN-S63DTLS
Copy  
Description TOP VIEW / 0603 / 1.6X0.8X0.88
Copy  
Detailed Description

Optical Sensor Ambient 630nm Analog 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets IN-S63DTLS
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ambient
Wavelength 630nm
Proximity Detection No
Output Type Analog
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S32GTLS

TOP VIEW / 3527 / 3.2X2.7X1.1

Inolux

¥67.00000 Details

TSSP94038

IR RECR PRESENCE MOLD 38KHZ

Vishay Semiconductor Opto Division

¥215.00000 Details

APDS-9007-020

SENSOR OPT 560NM AMB 6CHIPLED

Broadcom Limited

¥241.00000 Details

IN-S126BTNPD

TOP VIEW / 1206 / 3.2X1.6X1.1

Inolux

¥58.00000 Details

PD15-21B/TR8

SENSOR PHOTODIODE 940NM 2SMD

Everlight Electronics Co Ltd

¥45.00000 Details

APDS-9005-020

SENSOR OPT 500NM AMB 6CHIPLED

Broadcom Limited

¥171.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-S63DTLSCT