IN-S126TASRGB Red, Green, Blue (RGB) LED Indication - Discrete 1.6V Red, 2.8V Green, 2.8V Blue 4-SMD
Price & Procurement
43,899 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 46.40000 ¥464
100 30.71000 ¥3,071
1,000 23.71000 ¥23,710

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1052-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥21.42400
  • Digi-Reel®  : 1830-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,899 - Immediate
  • Unit Price: Digi-Reel®

IN-S126TASRGB

Datasheet
Digi-Key Part Number 1830-1052-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-S126TASRGB
Copy  
Description LED RGB CLEAR 1206 SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.6V Red, 2.8V Green, 2.8V Blue 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets IN-S126TASRGB
EDA / CAD Models IN-S126TASRGB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S126TASRGB
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 250mcd Red, 1100mcd Green, 200mcd Blue
Lens Style Rectangle with Domed Top
Lens Size 2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.6V Red, 2.8V Green, 2.8V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 625nm Red, 523nm Green, 470nm Blue
Features -
Package / Case 4-SMD
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
Base Part Number IN-S126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EASV3015RGBA0

LED RGB CLEAR 4SMD R/A

Everlight Electronics Co Ltd

¥54.00000 Details

KRBT QDLP61.3A-5B5C-CF

LED RGB 12SMD R/A

OSRAM Opto Semiconductors Inc.

¥137.00000 Details

QBLP615-RGB-3053

LED RGB DIFFUSED 1206 SMD R/A

QT Brightek (QTB)

¥56.00000 Details

ESD12VD3B-TP

TVS DIODE 12VWM 15.5VC SOD323

Micro Commercial Co

¥53.00000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

¥53.00000 Details

3034

BATT RETAINER COIN 20MM 1CEL SMD

Keystone Electronics

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1052-1