JPY | USD
Favorite

IN-S124ARUW White LED Indication - Discrete 3.3V 2-SMD, No Lead
Price & Procurement
4,342 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.20000 ¥282
100 18.79000 ¥1,879
500 12.99800 ¥6,499
1,000 10.83100 ¥10,831

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1119-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥9.74800
  • Digi-Reel®  : 1830-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,342 - Immediate
  • Unit Price: Digi-Reel®

IN-S124ARUW

Datasheet
Digi-Key Part Number 1830-1119-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IN-S124ARUW
Copy  
Description LED WHITE CLEAR 1204 SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-S124AR Series
EDA / CAD Models IN-S124ARUW by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-S124AR
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124BRUW

LED WHITE CLEAR 1204 SMD

Inolux

¥53.00000 Details

IN-S124ARB

LED BLUE CLEAR 1204 SMD

Inolux

¥42.00000 Details

QBLP655R-IW-2897

1205 CHIP LED REVERSE MOUNT INGA

QT Brightek (QTB)

¥44.00000 Details

CAP1126-1-AP-TR

IC TOUCH SENSOR/LED DRVR 16QFN

Microchip Technology

¥103.00000 Details

23-11/T7D-CQ2R2QY/2A

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

¥71.00000 Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥219.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1119-1